10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

112I-TA01

DigiKey Part Number
4827-112I-TA01TR-ND - Tape & Reel (TR)
4827-112I-TA01CT-ND - Cut Tape (CT)
4827-112I-TA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
112I-TA01
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
112I-TA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,98800 Kč329,88 Kč
2530,90920 Kč772,73 Kč
5029,43080 Kč1 471,54 Kč
10028,02600 Kč2 802,60 Kč
25026,26932 Kč6 567,33 Kč
50025,01534 Kč12 507,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,82139 Kč23 821,39 Kč
2 00022,68467 Kč45 369,34 Kč
3 00022,04545 Kč66 136,35 Kč
5 00021,26572 Kč106 328,60 Kč
7 00020,76723 Kč145 370,61 Kč
10 00020,25182 Kč202 518,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč