AL48P72L8BNK0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
AL48P72L8BNK0M (Front)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL48P72L8BNK0M (Front)
AL48P72L8BNK0M (Back)

AL48P72L8BNK0M

DigiKey Part Number
AL48P72L8BNK0M-ND
Manufacturer
Manufacturer Product Number
AL48P72L8BNK0M
Description
MODULE DDR3L SDRAM 16GB 240RDIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 16GB 240-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR3L SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-RDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 503,61000 Kč6 503,61 Kč
Manufacturers Standard Package
Unit Price without VAT:6 503,61000 Kč
Unit Price with VAT:7 869,36810 Kč