
AF8GUD4A-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF8GUD4A-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF8GUD4A-BBBIM |
Description | MEM CRD MICSDHC 8GB 10UHS 3 PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,64000 Kč | 369,64 Kč |
| 10 | 342,77800 Kč | 3 427,78 Kč |
| 25 | 332,01760 Kč | 8 300,44 Kč |
| 50 | 323,92580 Kč | 16 196,29 Kč |
| 120 | 313,82042 Kč | 37 658,45 Kč |
| 360 | 301,38278 Kč | 108 497,80 Kč |
| 600 | 295,71637 Kč | 177 429,82 Kč |
| Unit Price without VAT: | 369,64000 Kč |
|---|---|
| Unit Price with VAT: | 447,26440 Kč |




