AF8GUD3A-WAAXX is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 120
Unit Price: 884,65000 Kč
Datasheet
Memory Card microSD™ 8GB Class 10 aMLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSD™ 8GB Class 10 aMLC
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

AF8GUD3A-WAAXX

DigiKey Part Number
1282-AF8GUD3A-WAAXX-ND
Manufacturer
Manufacturer Product Number
AF8GUD3A-WAAXX
Description
MEM CARD MICROSD 8GB CLS 10 AMLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10 aMLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
microSD™
Memory Size
8GB
Speed
Class 10
Technology
aMLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes