Memory Card SDHC™ 8GB Class 10, UHS Class 3 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF8GSD4A-BBBXM

DigiKey Part Number
1282-AF8GSD4A-BBBXM-ND
Manufacturer
Manufacturer Product Number
AF8GSD4A-BBBXM
Description
MEM CARD SDHC 8GB 10 UHS 3 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 8GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SDHC™
Memory Size
8GB
Speed
Class 10, UHS Class 3
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1644,43000 Kč644,43 Kč
10596,67900 Kč5 966,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:644,43000 Kč
Unit Price with VAT:779,76030 Kč