
AF8GSD4A-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF8GSD4A-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSD4A-BBBIM |
Description | MEM CARD SDHC 8GB 10 UHS 3 PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,89000 Kč | 438,89 Kč |
| 10 | 406,58100 Kč | 4 065,81 Kč |
| 32 | 390,30000 Kč | 12 489,60 Kč |
| 64 | 380,69578 Kč | 24 364,53 Kč |
| 128 | 371,19539 Kč | 47 513,01 Kč |
| 256 | 361,83387 Kč | 92 629,47 Kč |
| 512 | 352,63971 Kč | 180 551,53 Kč |
| Unit Price without VAT: | 438,89000 Kč |
|---|---|
| Unit Price with VAT: | 531,05690 Kč |

