
AF8GSD3-WABXM | |
|---|---|
DigiKey Part Number | 1282-AF8GSD3-WABXM-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSD3-WABXM |
Description | MEM CARD SDHC 8GB CLASS 10 MLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,07000 Kč | 318,07 Kč |
| 10 | 295,05800 Kč | 2 950,58 Kč |
| 32 | 283,36594 Kč | 9 067,71 Kč |
| 64 | 276,45234 Kč | 17 692,95 Kč |
| 128 | 269,60281 Kč | 34 509,16 Kč |
| 256 | 262,84051 Kč | 67 287,17 Kč |
| 512 | 256,18672 Kč | 131 167,60 Kč |
| Unit Price without VAT: | 318,07000 Kč |
|---|---|
| Unit Price with VAT: | 384,86470 Kč |

