MFR Recommended

AF64GUD4A-BBBXM | |
|---|---|
DigiKey Part Number | 1282-AF64GUD4A-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF64GUD4A-BBBXM |
Description | MEM CRD MICSDXC 64GB 10UHS 3PSLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 64GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 875,70408 Kč | 225 084,49 Kč |
| Unit Price without VAT: | 1 875,70408 Kč |
|---|---|
| Unit Price with VAT: | 2 269,60194 Kč |


