
AF480GSTIC-7BAIP | |
|---|---|
DigiKey Part Number | 1282-AF480GSTIC-7BAIP-ND |
Manufacturer | |
Manufacturer Product Number | AF480GSTIC-7BAIP |
Description | SSD 480GB M.2 MOD NAND SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 480GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Type | SATA III | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 108,24000 Kč | 7 108,24 Kč |
| Unit Price without VAT: | 7 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 600,97040 Kč |

