AF480GSTIA-7BDIP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 5 360,38000 Kč

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: 6 027,25000 Kč
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 5 790,64000 Kč
AF240GSTIA-7BCIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF480GSTIA-7BDIP

DigiKey Part Number
1282-AF480GSTIA-7BDIP-ND
Manufacturer
Manufacturer Product Number
AF480GSTIA-7BDIP
Description
SSD 480GB M.2 NAND SATA III 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 480GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
504 573,87880 Kč228 693,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 573,87880 Kč
Unit Price with VAT:5 534,39335 Kč