AF480GSTCJ-7BAIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATP Electronics, Inc.
In Stock: 0
Unit Price: 5 088,06583 Kč
AF120GSTCJ-7BAIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF480GSTCJ-7BAIP

DigiKey Part Number
1282-AF480GSTCJ-7BAIP-ND
Manufacturer
Manufacturer Product Number
AF480GSTCJ-7BAIP
Description
SSD 480GB 2.5" NAND SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (3D) 480GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (3D)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
455MB/s
Type
SATA III
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.90mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes