ATP microSDHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF32GUD4-BBBIM

DigiKey Part Number
1282-AF32GUD4-BBBIM-ND
Manufacturer
Manufacturer Product Number
AF32GUD4-BBBIM
Description
MEM CRD MICSDHC 32GB 10UHS 3 TLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card microSDHC™ 32GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™
Memory Size
32GB
Speed
Class 10, UHS Class 3
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1317,29000 Kč317,29 Kč
10294,23800 Kč2 942,38 Kč
25285,05040 Kč7 126,26 Kč
50278,13460 Kč13 906,73 Kč
120269,48450 Kč32 338,14 Kč
360258,82836 Kč93 178,21 Kč
600253,97087 Kč152 382,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,29000 Kč
Unit Price with VAT:383,92090 Kč