AF32GSDI-OEM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Memory Card SDHC™ 32GB Class 10 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF32GSDI-OEM

DigiKey Part Number
AF32GSDI-OEM-ND
Manufacturer
Manufacturer Product Number
AF32GSDI-OEM
Description
MEM CARD SDHC 32GB CLASS 10 SLC
Customer Reference
Detailed Description
Memory Card SDHC™ 32GB Class 10 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
32GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes