MFR Recommended

AF32GSD4A-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF32GSD4A-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSD4A-BBBIM |
Description | MEM CARD SDHC 32GB 10 UHS 3 PSLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 1 005,92469 Kč | 96 568,77 Kč |
| Unit Price without VAT: | 1 005,92469 Kč |
|---|---|
| Unit Price with VAT: | 1 217,16887 Kč |


