
AF32GSD4-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF32GSD4-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSD4-BBBIM |
Description | MEM CARD SDHC 32GB 10 UHS 3 TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,79000 Kč | 440,79 Kč |
| 10 | 408,39100 Kč | 4 083,91 Kč |
| 32 | 392,04313 Kč | 12 545,38 Kč |
| 64 | 382,38969 Kč | 24 472,94 Kč |
| 128 | 372,84977 Kč | 47 724,77 Kč |
| 256 | 363,44633 Kč | 93 042,26 Kč |
| 512 | 354,21148 Kč | 181 356,28 Kč |
| Unit Price without VAT: | 440,79000 Kč |
|---|---|
| Unit Price with VAT: | 533,35590 Kč |

