Similar

AF240GSTCJ-7BAIP | |
|---|---|
DigiKey Part Number | 1282-AF240GSTCJ-7BAIP-ND |
Manufacturer | |
Manufacturer Product Number | AF240GSTCJ-7BAIP |
Description | SSD 240GB 2.5" NAND SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 240GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Type | SATA III | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm | |
Base Product Number |


