
AF16GUD4A-BBBIM | |
|---|---|
DigiKey Part Number | 1282-AF16GUD4A-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUD4A-BBBIM |
Description | MEM CRD MICSDHC 16GB 10UHS 3PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,50000 Kč | 623,50 Kč |
| 10 | 577,06500 Kč | 5 770,65 Kč |
| 25 | 558,65000 Kč | 13 966,25 Kč |
| 50 | 544,84980 Kč | 27 242,49 Kč |
| 120 | 527,66558 Kč | 63 319,87 Kč |
| 360 | 506,60508 Kč | 182 377,83 Kč |
| Unit Price without VAT: | 623,50000 Kč |
|---|---|
| Unit Price with VAT: | 754,43500 Kč |


