
AF16GSSGH-AACXP | |
|---|---|
DigiKey Part Number | 1282-AF16GSSGH-AACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF16GSSGH-AACXP |
Description | SSD 16GB EUSB SLC 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB Disk-On-Module, eUSB 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 30MB/s | |
Speed - Write | 27MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 36.90mm x 26.60mm x 11.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 191,74000 Kč | 159 587,00 Kč |
| Unit Price without VAT: | 3 191,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 862,00540 Kč |

