
AF16GCSI-XACXP | |
|---|---|
DigiKey Part Number | 1282-AF16GCSI-XACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF16GCSI-XACXP |
Description | MEMORY CARD CFAST 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 031,33000 Kč | 5 031,33 Kč |
| Unit Price without VAT: | 5 031,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 087,90930 Kč |

