
AF16GCFI-TACXP | |
|---|---|
DigiKey Part Number | 1282-AF16GCFI-TACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF16GCFI-TACXP |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3 315,14111 Kč | 59 672,54 Kč |
| Unit Price without VAT: | 3 315,14111 Kč |
|---|---|
| Unit Price with VAT: | 4 011,32074 Kč |

