


AF128GEC5X-2001A2 | |
|---|---|
DigiKey Part Number | 1282-AF128GEC5X-2001A2-ND |
Manufacturer | |
Manufacturer Product Number | AF128GEC5X-2001A2 |
Description | IC FLASH 1TBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 1Tbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 338,13000 Kč | 2 338,13 Kč |
| Unit Price without VAT: | 2 338,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 829,13730 Kč |

