Parametric Equivalent
Parametric Equivalent

AF120GSTIC-7BEIP | |
|---|---|
DigiKey Part Number | 1282-AF120GSTIC-7BEIP-ND |
Manufacturer | |
Manufacturer Product Number | AF120GSTIC-7BEIP |
Description | SSD 120GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 517,85367 Kč | 75 535,61 Kč |
| Unit Price without VAT: | 2 517,85367 Kč |
|---|---|
| Unit Price with VAT: | 3 046,60294 Kč |

