AF120GSTIA-7BAIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATP Electronics, Inc.
In Stock: 0
Unit Price: 2 280,95700 Kč
AF120GSTIA-7BAIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF120GSTIA-7BAIP

DigiKey Part Number
1282-AF120GSTIA-7BAIP-ND
Manufacturer
Manufacturer Product Number
AF120GSTIA-7BAIP
Description
SSD 120GB M.2 MOD NAND SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (3D) 120GB SATA III M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (3D)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
415MB/s
Type
SATA III
Operating Temperature
-40°C ~ 85°C
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes