


AF064GEC5X-2001A3 | |
|---|---|
DigiKey Part Number | 1282-AF064GEC5X-2001A3-ND |
Manufacturer | |
Manufacturer Product Number | AF064GEC5X-2001A3 |
Description | IC FLASH 512GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,35000 Kč | 973,35 Kč |
| 10 | 899,44500 Kč | 8 994,45 Kč |
| 25 | 870,37560 Kč | 21 759,39 Kč |
| 50 | 848,65600 Kč | 42 432,80 Kč |
| 100 | 827,25450 Kč | 82 725,45 Kč |
| 250 | 799,55732 Kč | 199 889,33 Kč |
| Unit Price without VAT: | 973,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,75350 Kč |

