


AF032GEC5A-2001IX | |
|---|---|
DigiKey Part Number | 1282-AF032GEC5A-2001IX-ND |
Manufacturer | |
Manufacturer Product Number | AF032GEC5A-2001IX |
Description | IC FLASH 256GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 256Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,19000 Kč | 1 010,19 Kč |
| 10 | 933,48300 Kč | 9 334,83 Kč |
| 25 | 903,27240 Kč | 22 581,81 Kč |
| 50 | 880,71940 Kč | 44 035,97 Kč |
| 100 | 858,49690 Kč | 85 849,69 Kč |
| 250 | 829,74384 Kč | 207 435,96 Kč |
| Unit Price without VAT: | 1 010,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,32990 Kč |

