A4G04QC6BNWEME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4G08QA8BNWEME

DigiKey Part Number
1282-A4G08QA8BNWEME-ND
Manufacturer
Manufacturer Product Number
A4G08QA8BNWEME
Description
MODUL DDR4 SDRAM 8GB 260SO-UDIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SO-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SO-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 427,61000 Kč1 427,61 Kč
101 317,79300 Kč13 177,93 Kč
251 274,77960 Kč31 869,49 Kč
501 242,73300 Kč62 136,65 Kč
1001 211,23170 Kč121 123,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 427,61000 Kč
Unit Price with VAT:1 727,40810 Kč