
A4F32Q28BVTDME | |
|---|---|
DigiKey Part Number | 1282-A4F32Q28BVTDME-ND |
Manufacturer | |
Manufacturer Product Number | A4F32Q28BVTDME |
Description | MODULE DDR4 SDRAM 32GB 260UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 260-UDIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 368,89000 Kč | 9 368,89 Kč |
| 10 | 8 614,19900 Kč | 86 141,99 Kč |
| Unit Price without VAT: | 9 368,89000 Kč |
|---|---|
| Unit Price with VAT: | 11 336,35690 Kč |

