Memory Module DDR4 SDRAM 16GB 260-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4F16QG8BNWEME

DigiKey Part Number
1282-A4F16QG8BNWEME-ND
Manufacturer
Manufacturer Product Number
A4F16QG8BNWEME
Description
MODULE DDR4 SDRAM 16GB 260UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 714,76000 Kč3 714,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 714,76000 Kč
Unit Price with VAT:4 494,85960 Kč