


A4B08QG8BNPBSE | |
|---|---|
DigiKey Part Number | A4B08QG8BNPBSE-ND |
Manufacturer | |
Manufacturer Product Number | A4B08QG8BNPBSE |
Description | MODULE DDR4 SDRAM 4GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 288-RDIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,07000 Kč | 1 592,07 Kč |
| 10 | 1 353,21600 Kč | 13 532,16 Kč |
| 25 | 1 268,54800 Kč | 31 713,70 Kč |
| 50 | 1 208,06120 Kč | 60 403,06 Kč |
| 100 | 1 150,47620 Kč | 115 047,62 Kč |
| Unit Price without VAT: | 1 592,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 926,40470 Kč |



