
MW5502C | |
|---|---|
DigiKey Part Number | MW5502C-ND |
Manufacturer | |
Manufacturer Product Number | MW5502C |
Description | WIRELESS 802.11 B/G/N MODBUS GAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n Gateway RS-232/422/485 |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer ATOP Technologies | Applications General Purpose |
Series | Interface RS-232/422/485 |
Packaging Box | Sensitivity -82dBm |
Part Status Active | Power - Output 14dBm |
Function Gateway | Data Rate (Max) 54Mbps |
Modulation or Protocol 802.11 b/g/n | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 471,59000 Kč | 12 471,59 Kč |
| Unit Price without VAT: | 12 471,59000 Kč |
|---|---|
| Unit Price with VAT: | 15 090,62390 Kč |




