
MB5201-DB | |
|---|---|
DigiKey Part Number | 1710-MB5201-DB-ND |
Manufacturer | |
Manufacturer Product Number | MB5201-DB |
Description | 1-PORT MODBUS TCP/RTU GATEWAY, I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modbus Gateway Ethernet, RJ-45, RS-232/422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 863,63000 Kč | 3 863,63 Kč |
| Unit Price without VAT: | 3 863,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 674,99230 Kč |


