New at DigiKey
14265
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14265

DigiKey Part Number
2949-14265-ND
Manufacturer
Manufacturer Product Number
14265
Description
5 Minute Epoxy for Metal, Wood,
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atom Adhesives
Series
*
Packaging
Retail Package
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Atom Adhesives
FREE SHIPPING on orders of 62 994,00 Kč or more for products shipped by Atom Adhesives
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
12587,73417 Kč7 052,81 Kč
24566,73583 Kč13 601,66 Kč
50461,74600 Kč23 087,30 Kč
100419,75000 Kč41 975,00 Kč
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč