AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY48-PU

DigiKey Part Number
2156-ATTINY48-PU-ND
Manufacturer
Manufacturer Product Number
ATTINY48-PU
Description
IC MCU 8BIT 4KB FLASH 28DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-PDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:84164
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12052,49500 Kč6 299,40 Kč
Unit Price without VAT:52,49500 Kč
Unit Price with VAT:63,51895 Kč