AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA16A-AU

DigiKey Part Number
2156-ATMEGA16A-AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA16A-AU
Description
IC MCU 8BIT 16KB FLASH 44TQFP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:350
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7189,03155 Kč6 321,24 Kč
Unit Price without VAT:89,03155 Kč
Unit Price with VAT:107,72818 Kč