
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Bulk: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 133,96723 Kč | 6 296,46 Kč |
| Unit Price without VAT: | 133,96723 Kč |
|---|---|
| Unit Price with VAT: | 162,10035 Kč |


