
ATAB5570 | |
|---|---|
DigiKey Part Number | ATAB5570-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5570 |
Description | BOARD EVAL FOR ATAB5570 |
Customer Reference | |
Detailed Description | ATA5570 - RFID (Reader/Writer) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5570 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | RFID (Reader/Writer) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,70000 Kč | 1 571,70 Kč |
| Unit Price without VAT: | 1 571,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 901,75700 Kč |

