Image for AT42QT2160-MMU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT42QT2160-MMU

DigiKey Part Number
2156-AT42QT2160-MMU-ND
Manufacturer
Manufacturer Product Number
AT42QT2160-MMU
Description
IC TOUCH BUTTONS 28-VQFN
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atmel
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons, Slider
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
11
Interface
I2C
Resolution
10 b
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
1.127mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280 395
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11753,88803 Kč6 304,90 Kč
Unit Price without VAT:53,88803 Kč
Unit Price with VAT:65,20452 Kč