



SMA-ADP | |
|---|---|
DigiKey Part Number | 5016-SMA-ADP-ND |
Manufacturer | |
Manufacturer Product Number | SMA-ADP |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Category | Convert To (Adapter End) SMA Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Ingress Protection IP66 - Dust Tight, Waterproof |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,49000 Kč | 265,49 Kč |
| 10 | 225,55200 Kč | 2 255,52 Kč |
| 25 | 211,41640 Kč | 5 285,41 Kč |
| 50 | 201,32240 Kč | 10 066,12 Kč |
| 100 | 191,71420 Kč | 19 171,42 Kč |
| 250 | 179,71852 Kč | 44 929,63 Kč |
| 500 | 171,14858 Kč | 85 574,29 Kč |
| 1 000 | 162,99053 Kč | 162 990,53 Kč |
| Unit Price without VAT: | 265,49000 Kč |
|---|---|
| Unit Price with VAT: | 321,24290 Kč |





