Color Sensor 24 b Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Color Sensor 24 b Cylinder, Threaded
EZO-RGB
EZO-RGB

EZO-RGB

DigiKey Part Number
5016-EZO-RGB-ND
Manufacturer
Manufacturer Product Number
EZO-RGB
Description
COLOR SEN I2C/UART 24-B CYLINDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Color Sensor 24 b Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Retail Package
Part Status
Active
Output
I2C, UART
Resolution (Bits)
24 b
Features
-
Voltage - Supply
3.3 V ~ 5 V
Current - Supply (Max)
275mA
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 041,77000 Kč3 041,77 Kč
52 834,52000 Kč14 172,60 Kč
102 757,24700 Kč27 572,47 Kč
252 664,78040 Kč66 619,51 Kč
502 601,45060 Kč130 072,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 041,77000 Kč
Unit Price with VAT:3 680,54170 Kč