ENV-50-TMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ENV-50-TMP
ENV-50-TMP
ENV-50-TMP

ENV-50-TMP

DigiKey Part Number
5016-ENV-50-TMP-ND
Manufacturer
Manufacturer Product Number
ENV-50-TMP
Description
INDUSTRIAL PT-1000 TEMP PROBE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RTD Temperature Sensor -55°C ~ 220°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Element Type
RTD
Temperature Range
-55°C ~ 220°C
Length - Lead Wire
9.843' (3m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
30mm
Diameter - Protective Tube
6.4mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 428,78000 Kč2 428,78 Kč
52 259,47200 Kč11 297,36 Kč
102 196,33600 Kč21 963,36 Kč
252 120,78560 Kč53 019,64 Kč
502 069,06060 Kč103 453,03 Kč
1002 021,58270 Kč202 158,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 428,78000 Kč
Unit Price with VAT:2 938,82380 Kč