Specialized Calibration Solution for use with PH Calibration Solution
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Specialized Calibration Solution for use with PH Calibration Solution
C-PH-4-7-10
C-PH-4-7-10

C-PH-4-7-10

DigiKey Part Number
5016-C-PH-4-7-10-ND
Manufacturer
Manufacturer Product Number
C-PH-4-7-10
Description
High accuracy sensors require hi
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Specialized Calibration Solution for use with PH Calibration Solution
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Type
Specialized
Accessory Type
Calibration Solution
For Use With/Related Products
PH Calibration Solution
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,48000 Kč544,48 Kč
5519,65800 Kč2 598,29 Kč
10509,39000 Kč5 093,90 Kč
25496,09040 Kč12 402,26 Kč
50486,26320 Kč24 313,16 Kč
100476,63150 Kč47 663,15 Kč
250464,18516 Kč116 046,29 Kč
Manufacturers Standard Package
Unit Price without VAT:544,48000 Kč
Unit Price with VAT:658,82080 Kč