
AM2005 | |
|---|---|
DigiKey Part Number | 2977-AM2005-ND |
Manufacturer | |
Manufacturer Product Number | AM2005 |
Description | STEP ATTEN, DC - 20 GHZ, 5-BIT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 GHz ~ 20 GHz 24-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 0 GHz ~ 20 GHz | |
Package / Case | 24-QFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,82000 Kč | 2 414,82 Kč |
| 10 | 2 127,01400 Kč | 21 270,14 Kč |
| 25 | 2 027,53400 Kč | 50 688,35 Kč |
| 100 | 1 891,35980 Kč | 189 135,98 Kč |
| Unit Price without VAT: | 2 414,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,93220 Kč |



