
AM1114 | |
|---|---|
DigiKey Part Number | 2977-AM1114-ND |
Manufacturer | |
Manufacturer Product Number | AM1114 |
Description | 2-18GHZ SLOPE CORRECTING AMP PE1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 18GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 17dBm | |
Gain | 10dB | |
Noise Figure | 4dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 60mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 573,16000 Kč | 4 573,16 Kč |
| 10 | 4 045,64300 Kč | 40 456,43 Kč |
| 25 | 3 863,39960 Kč | 96 584,99 Kč |
| Unit Price without VAT: | 4 573,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 533,52360 Kč |


