
DAC-OSFP112RHS-400G-1M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP112RHS-400G-1M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP112RHS-400G-1M-AT |
Description | Universally Coded DAC 400G 1m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP112 to OSFP112 | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |

