
CWDM-SFP-2.5G-1370-80-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1370-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1370-80-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.5Gbps 1370nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1370nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |

