
AOC-QSFP-DD-800G-0.5M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-DD-800G-0.5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-DD-800G-0.5M-AT |
Description | Universally Coded AOC 800G 0.5m |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 1.64' (500.00mm) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 1.64' (500.00mm) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |

