
AFBR-5710ALZ-C | |
|---|---|
DigiKey Part Number | 4636-AFBR-5710ALZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5710ALZ-C |
Description | 1000BASE-SX SFP 850nm 550m |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,62000 Kč | 652,62 Kč |
| 10 | 527,02900 Kč | 5 270,29 Kč |
| 100 | 454,36730 Kč | 45 436,73 Kč |
| Unit Price without VAT: | 652,62000 Kč |
|---|---|
| Unit Price with VAT: | 789,67020 Kč |

