AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 5A
ATC Snapshot Series – Power Supplies

ATC120W24V

DigiKey Part Number
4821-ATC120W24V-ND
Manufacturer
Manufacturer Product Number
ATC120W24V
Description
POWER SUPPLY 120 WATT 24 VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.04" L x 1.69" W x 4.32" H (102.7mm x 43.0mm x 109.8mm)
Approval Agency
CE, cULus
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 169,17000 Kč1 169,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 169,17000 Kč
Unit Price with VAT:1 414,69570 Kč