
7DT-2CH | |
|---|---|
DigiKey Part Number | 4821-7DT-2CH-ND |
Manufacturer | |
Manufacturer Product Number | 7DT-2CH |
Description | RELAY TIME DELAY 168HR 16A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) x 2 1 Sec ~ 168 Hrs Delay 16A @ 240VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 1 Sec ~ 168 Hrs | |
Contact Rating @ Voltage | 16A @ 240VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 704,05000 Kč | 3 704,05 Kč |
| Unit Price without VAT: | 3 704,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 481,90050 Kč |


