
422AR100S5X | |
|---|---|
DigiKey Part Number | 4821-422AR100S5X-ND |
Manufacturer | |
Manufacturer Product Number | 422AR100S5X |
Description | 422AR REPEAT CYCLE FLIP-FLOP TIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Hrs Delay 5A @ 230VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 230VAC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,82000 Kč | 1 666,82 Kč |
| Unit Price without VAT: | 1 666,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,85220 Kč |


